
- Manufacturer
- MFR.Part #
- MF2W-0Ω11±5%-9T73
- JLCPCB Part #
- C479332
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 110mΩ 2W 500V Metal Film Resistor ±300ppm/℃ ±5% 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Package | Plugin,D5xL15mm | |
| Resistance | 110mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Voltage-Supply(Max) | 500V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
MF2W-0Ω11±5%-9T73
Extended- Manufacturer
- MFR.Part #
- MF2W-0Ω11±5%-9T73
- JLCPCB Part #
- C479332
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 110mΩ 2W 500V Metal Film Resistor ±300ppm/℃ ±5% 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MF2W-0Ω11±5%-9T73
- JLCPCB Part #
- C479332
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 110mΩ 2W 500V Metal Film Resistor ±300ppm/℃ ±5% 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MF2W-0Ω11±5%-9T73 Specifications
MF2W-0Ω11±5%-9T73 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Package | Plugin,D5xL15mm | |
| Resistance | 110mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Voltage-Supply(Max) | 500V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF2W-0Ω11±5%-9T73. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MF2W-0Ω11±5%-9T73 Documents
MF2W-0Ω11±5%-9T73 datasheets or manufacturer documentation.
Datasheet: MF2W-0Ω11±5%-9T73 Datasheet (PDF)
MF2W-0Ω11±5%-9T73 Schematic Symbol & PCB Footprint
The MF2W-0Ω11±5%-9T73 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.