



- Manufacturer
- MFR.Part #
- 49SBT19732151550
- JLCPCB Part #
- C479161
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 15pF 19.73206MHz 50Ω Crystal Oscillator ±15ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Package | HC-49S-SMD | |
| Load Capacitance | 15pF | |
| Operating Temperature | -20℃~+70℃ | |
| Type | Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 19.73206MHz |

* Images are for reference only
49SBT19732151550
Extended- Manufacturer
- MFR.Part #
- 49SBT19732151550
- JLCPCB Part #
- C479161
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 15pF 19.73206MHz 50Ω Crystal Oscillator ±15ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 49SBT19732151550
- JLCPCB Part #
- C479161
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 15pF 19.73206MHz 50Ω Crystal Oscillator ±15ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
49SBT19732151550 Specifications
49SBT19732151550 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Package | HC-49S-SMD | |
| Load Capacitance | 15pF | |
| Operating Temperature | -20℃~+70℃ | |
| Type | Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 19.73206MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 49SBT19732151550. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

49SBT19732151550 Documents
49SBT19732151550 datasheets or manufacturer documentation.
Datasheet: 49SBT19732151550 Datasheet (PDF)
49SBT19732151550 Schematic Symbol & PCB Footprint
The 49SBT19732151550 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.