Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. PT2005A
PT2005A - 1
PT2005A - 2
PT2005A - 3
PT2005A - 4
Extended1/4
* Images are for reference only
PT2005A
Attributes
Value
Manufacturer
PUOLOP
MFR.Part #
PT2005A
JLCPCB Part #
C479041
Package
SOIC-8
Description
-20℃~+150℃ 1 10ns 17mΩ 45V 800ns 80uA Built-in DCM、QR Flyback SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerPUOLOP
PackageSOIC-8
Operating Temperature-20℃~+150℃
Turn-On Time800ns
MOS Breakdown Voltage45V
Number of Channels1
Applicable to AC-DC ArchitectureFlyback
On-Resistance17mΩ
Quiescent Current80uA
Mode SupportDCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay10ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. PT2005A
PT2005A

* Images are for reference only

PT2005A

Extended
Manufacturer

PUOLOP

MFR.Part #
PT2005A
JLCPCB Part #
C479041
Package
SOIC-8
Description
-20℃~+150℃ 1 10ns 17mΩ 45V 800ns 80uA Built-in DCM、QR Flyback SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT2005A

* Images are for reference only

PT2005A
Extended
Manufacturer

PUOLOP

MFR.Part #
PT2005A
JLCPCB Part #
C479041
Package
SOIC-8
Description
-20℃~+150℃ 1 10ns 17mΩ 45V 800ns 80uA Built-in DCM、QR Flyback SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT2005A Specifications

PT2005A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerPUOLOP
PackageSOIC-8
Operating Temperature-20℃~+150℃
Turn-On Time800ns
MOS Breakdown Voltage45V
Number of Channels1
Applicable to AC-DC ArchitectureFlyback
On-Resistance17mΩ
Quiescent Current80uA
Mode SupportDCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay10ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT2005A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT2005A Documents

PT2005A datasheets or manufacturer documentation.

Datasheet: PT2005A Datasheet (PDF)

PT2005A Schematic Symbol & PCB Footprint

The PT2005A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.