


- Manufacturer
- MFR.Part #
- KM825M400F16RR0VH2FP0
- JLCPCB Part #
- C47904
- Package
- Plugin,D8xL16mm
- Description
- 16mm 2000hrs@105℃ 3.5mm 400V 8.2uF 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | CX(Dongguan Chengxing Elec) | |
| Package | Plugin,D8xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Capacitance | 8.2uF | |
| Diameter | 8mm |

* Images are for reference only
KM825M400F16RR0VH2FP0
Extended- Manufacturer
- MFR.Part #
- KM825M400F16RR0VH2FP0
- JLCPCB Part #
- C47904
- Package
- Plugin,D8xL16mm
- Description
- 16mm 2000hrs@105℃ 3.5mm 400V 8.2uF 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KM825M400F16RR0VH2FP0
- JLCPCB Part #
- C47904
- Package
- Plugin,D8xL16mm
- Description
- 16mm 2000hrs@105℃ 3.5mm 400V 8.2uF 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KM825M400F16RR0VH2FP0 Specifications
KM825M400F16RR0VH2FP0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | CX(Dongguan Chengxing Elec) | |
| Package | Plugin,D8xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Capacitance | 8.2uF | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KM825M400F16RR0VH2FP0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KM825M400F16RR0VH2FP0 Documents
KM825M400F16RR0VH2FP0 datasheets or manufacturer documentation.
Datasheet: KM825M400F16RR0VH2FP0 Datasheet (PDF)
KM825M400F16RR0VH2FP0 Schematic Symbol & PCB Footprint
The KM825M400F16RR0VH2FP0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.