Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. DG301A
DG301A - 1
DG301A - 2
DG301A - 3
Extended1/3
* Images are for reference only
DG301A
Attributes
Value
Manufacturer
DC(DongChen)
MFR.Part #
DG301A
JLCPCB Part #
C478892
Package
SMD,4.5x3.2mm
Description
1kA 1pF 2 300V ±20% SMD,4.5x3.2mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerDC(DongChen)
PackageSMD,4.5x3.2mm
Impulse Discharge Current1kA
Impulse Breakdown Voltage(Vimp)800V
Voltage - DC Spark Over (Nom)300V
Operating Temperature Range-40℃~+90℃
Tolerance±20%
inter-electrode capacitance1pF
Number of Poles2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. DG301A
DG301A

* Images are for reference only

DG301A

Extended
Manufacturer

DC(DongChen)

MFR.Part #
DG301A
JLCPCB Part #
C478892
Package
SMD,4.5x3.2mm
Description
1kA 1pF 2 300V ±20% SMD,4.5x3.2mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DG301A

* Images are for reference only

DG301A
Extended
Manufacturer

DC(DongChen)

MFR.Part #
DG301A
JLCPCB Part #
C478892
Package
SMD,4.5x3.2mm
Description
1kA 1pF 2 300V ±20% SMD,4.5x3.2mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DG301A Specifications

DG301A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerDC(DongChen)
PackageSMD,4.5x3.2mm
Impulse Discharge Current1kA
Impulse Breakdown Voltage(Vimp)800V
Voltage - DC Spark Over (Nom)300V
Operating Temperature Range-40℃~+90℃
Tolerance±20%
inter-electrode capacitance1pF
Number of Poles2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG301A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DG301A Documents

DG301A datasheets or manufacturer documentation.

Datasheet: DG301A Datasheet (PDF)

DG301A Schematic Symbol & PCB Footprint

The DG301A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.