


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | FG | |
| Package | Plugin | |
| Interface Diameter | 9.5mm | |
| Rated Voltage (Max) | 24V | |
| Number of Ports | 1 | |
| Interface Length/Height | 14.3mm | |
| Operating Temperature Range | -25℃~+70℃ | |
| Connector Type | Board Side | |
| Style | Bent tip | |
| Interface | Inner hole | |
| RF Series | F Type |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FG-IF-003P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | FG | |
| Package | Plugin | |
| Interface Diameter | 9.5mm | |
| Rated Voltage (Max) | 24V | |
| Number of Ports | 1 | |
| Interface Length/Height | 14.3mm | |
| Operating Temperature Range | -25℃~+70℃ | |
| Connector Type | Board Side | |
| Style | Bent tip | |
| Interface | Inner hole | |
| RF Series | F Type |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FG-IF-003P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FG-IF-003P datasheets or manufacturer documentation.
The FG-IF-003P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.