Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. LIS3MDLTR
LIS3MDLTR - 1
LIS3MDLTR - 2
LIS3MDLTR - 3
LIS3MDLTR - 4
LIS3MDLTR - 5
LIS3MDLTR - 6
Extended1/6
* Images are for reference only
LIS3MDLTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LIS3MDLTR
JLCPCB Part #
C478483
Package
LGA-12(2x2)
Description
-40℃~+85℃ 1.9V~3.6V 16bit 1uA、40uA、270uA I2C、SPI ±1.6mT、±1.2mT、±8Gs、±4Gs ±1.6mT、±1.2mT、±8Gs、±4Gs LGA-12(2x2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerSTMicroelectronics
PackageLGA-12(2x2)
Magnetic Sensing Range(Z)±1.6mT、±1.2mT、±8Gs、±4Gs
Operating Temperature-40℃~+85℃
Output bit16bit
Voltage - Supply1.9V~3.6V
FeaturesBuilt-in temperature sensor、Multi-function INT pin、Built-in self-test (BIST)
Current - Supply1uA、40uA、270uA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±1.6mT、±1.2mT、±8Gs、±4Gs
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. LIS3MDLTR
LIS3MDLTR

* Images are for reference only

LIS3MDLTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LIS3MDLTR
JLCPCB Part #
C478483
Package
LGA-12(2x2)
Description
-40℃~+85℃ 1.9V~3.6V 16bit 1uA、40uA、270uA I2C、SPI ±1.6mT、±1.2mT、±8Gs、±4Gs ±1.6mT、±1.2mT、±8Gs、±4Gs LGA-12(2x2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LIS3MDLTR

* Images are for reference only

LIS3MDLTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LIS3MDLTR
JLCPCB Part #
C478483
Package
LGA-12(2x2)
Description
-40℃~+85℃ 1.9V~3.6V 16bit 1uA、40uA、270uA I2C、SPI ±1.6mT、±1.2mT、±8Gs、±4Gs ±1.6mT、±1.2mT、±8Gs、±4Gs LGA-12(2x2) 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LIS3MDLTR Specifications

LIS3MDLTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerSTMicroelectronics
PackageLGA-12(2x2)
Magnetic Sensing Range(Z)±1.6mT、±1.2mT、±8Gs、±4Gs
Operating Temperature-40℃~+85℃
Output bit16bit
Voltage - Supply1.9V~3.6V
FeaturesBuilt-in temperature sensor、Multi-function INT pin、Built-in self-test (BIST)
Current - Supply1uA、40uA、270uA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±1.6mT、±1.2mT、±8Gs、±4Gs
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LIS3MDLTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LIS3MDLTR Documents

LIS3MDLTR datasheets or manufacturer documentation.

Datasheet: LIS3MDLTR Datasheet (PDF)

LIS3MDLTR Schematic Symbol & PCB Footprint

The LIS3MDLTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.