



- Manufacturer
- MFR.Part #
- PE333J2A0502
- JLCPCB Part #
- C478432
- Package
- Plugin,P=5mm
- Description
- -40℃~+110℃ 100V 33nF Metallized Polyester Film ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polyester Film | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 33nF |

* Images are for reference only
PE333J2A0502
Extended- Manufacturer
- MFR.Part #
- PE333J2A0502
- JLCPCB Part #
- C478432
- Package
- Plugin,P=5mm
- Description
- -40℃~+110℃ 100V 33nF Metallized Polyester Film ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PE333J2A0502
- JLCPCB Part #
- C478432
- Package
- Plugin,P=5mm
- Description
- -40℃~+110℃ 100V 33nF Metallized Polyester Film ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PE333J2A0502 Specifications
PE333J2A0502 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polyester Film | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 33nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE333J2A0502. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PE333J2A0502 Documents
PE333J2A0502 datasheets or manufacturer documentation.
Datasheet: PE333J2A0502 Datasheet (PDF)
PE333J2A0502 Schematic Symbol & PCB Footprint
The PE333J2A0502 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.