Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. NX7002BKSX
NX7002BKSX - 1
NX7002BKSX - 2
NX7002BKSX - 3
Extended1/3
* Images are for reference only
NX7002BKSX
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
NX7002BKSX
JLCPCB Part #
C478153
Package
TSSOP-6-1.3mm
Description
-55℃~+150℃ 1nC@10V 2 N-Channel 2.1V 2.8Ω@10V 23.6pF 240mA 320mW 3pF 4.6pF 60V N-Channel TSSOP-6-1.3mm MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerNexperia
PackageTSSOP-6-1.3mm
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)1nC@10V
Reverse Transfer Capacitance (Crss@Vds)3pF
Current - Continuous Drain(Id)240mA
Drain to Source Voltage60V
Output Capacitance(Coss)4.6pF
RDS(on)2.8Ω@10V
Input Capacitance(Ciss)23.6pF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))2.1V
Number2 N-Channel
Pd - Power Dissipation320mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. NX7002BKSX
NX7002BKSX

* Images are for reference only

NX7002BKSX

Extended
Manufacturer

Nexperia

MFR.Part #
NX7002BKSX
JLCPCB Part #
C478153
Package
TSSOP-6-1.3mm
Description
-55℃~+150℃ 1nC@10V 2 N-Channel 2.1V 2.8Ω@10V 23.6pF 240mA 320mW 3pF 4.6pF 60V N-Channel TSSOP-6-1.3mm MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NX7002BKSX

* Images are for reference only

NX7002BKSX
Extended
Manufacturer

Nexperia

MFR.Part #
NX7002BKSX
JLCPCB Part #
C478153
Package
TSSOP-6-1.3mm
Description
-55℃~+150℃ 1nC@10V 2 N-Channel 2.1V 2.8Ω@10V 23.6pF 240mA 320mW 3pF 4.6pF 60V N-Channel TSSOP-6-1.3mm MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NX7002BKSX Specifications

NX7002BKSX technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerNexperia
PackageTSSOP-6-1.3mm
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)1nC@10V
Reverse Transfer Capacitance (Crss@Vds)3pF
Current - Continuous Drain(Id)240mA
Drain to Source Voltage60V
Output Capacitance(Coss)4.6pF
RDS(on)2.8Ω@10V
Input Capacitance(Ciss)23.6pF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))2.1V
Number2 N-Channel
Pd - Power Dissipation320mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX7002BKSX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NX7002BKSX Documents

NX7002BKSX datasheets or manufacturer documentation.

Datasheet: NX7002BKSX Datasheet (PDF)

NX7002BKSX Schematic Symbol & PCB Footprint

The NX7002BKSX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.