


- Manufacturer
- MFR.Part #
- KSZ8895MQXIA
- JLCPCB Part #
- C478098
- Package
- PQFP-128(14x20)
- Description
- -40℃~+85℃ 1.8V、2.5V、3.3V 86mA I2C、SPI PQFP-128(14x20) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | PQFP-128(14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Supply Current | 86mA | |
| Features | Interrupt generation、Enable/shutdown function、Power-up/reset configuration、Non-volatile configuration storage | |
| Interface | I2C、SPI |

* Images are for reference only
KSZ8895MQXIA
Extended- Manufacturer
- MFR.Part #
- KSZ8895MQXIA
- JLCPCB Part #
- C478098
- Package
- PQFP-128(14x20)
- Description
- -40℃~+85℃ 1.8V、2.5V、3.3V 86mA I2C、SPI PQFP-128(14x20) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KSZ8895MQXIA
- JLCPCB Part #
- C478098
- Package
- PQFP-128(14x20)
- Description
- -40℃~+85℃ 1.8V、2.5V、3.3V 86mA I2C、SPI PQFP-128(14x20) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 5A991B1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSZ8895MQXIA Specifications
KSZ8895MQXIA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | PQFP-128(14x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Supply Current | 86mA | |
| Features | Interrupt generation、Enable/shutdown function、Power-up/reset configuration、Non-volatile configuration storage | |
| Interface | I2C、SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSZ8895MQXIA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSZ8895MQXIA Documents
KSZ8895MQXIA datasheets or manufacturer documentation.
Datasheet: KSZ8895MQXIA Datasheet (PDF)
KSZ8895MQXIA Schematic Symbol & PCB Footprint
The KSZ8895MQXIA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.