



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-48-6.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | TTL | |
| Output Type | Tri-State | |
| Voltage - Supply(VCCA) | 1.5V~3.6V | |
| Voltage - Supply(VCCB) | 1.5V~5.5V | |
| Channel Type | Bidirectional | |
| Features | Power-off protection、Output enable high-impedance |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ALVC164245DGG:11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-48-6.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | TTL | |
| Output Type | Tri-State | |
| Voltage - Supply(VCCA) | 1.5V~3.6V | |
| Voltage - Supply(VCCB) | 1.5V~5.5V | |
| Channel Type | Bidirectional | |
| Features | Power-off protection、Output enable high-impedance |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ALVC164245DGG:11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ALVC164245DGG:11 datasheets or manufacturer documentation.
Datasheet: 74ALVC164245DGG:11 Datasheet (PDF)
The 74ALVC164245DGG:11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.