Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. WT-01F
WT-01F - 1
WT-01F - 2
WT-01F - 3
Extended1/3
* Images are for reference only
WT-01F
Attributes
Value
Manufacturer
Wireless-tag
MFR.Part #
WT-01F
JLCPCB Part #
C477824
Package
SMD,11x10mm
Description
Over-the-air (OTA) update SMD,11x10mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerWireless-tag
PackageSMD,11x10mm
Operating Temperature-20℃~+85℃
Sensitivity-90dBm、-88dBm、-85dBm
Output Power20.5dBm
Voltage - Supply2.7V~3.6V
Frequency2.4GHz
FeaturesOver-the-air (OTA) update
Utilized IC / PartESP8285
Interface TypeUART、SPI、I2C
Wireless StandardIEEE802.11b/g/n
Send Current170mA
Receive Current56mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. WT-01F
WT-01F

* Images are for reference only

WT-01F

Extended
Manufacturer

Wireless-tag

MFR.Part #
WT-01F
JLCPCB Part #
C477824
Package
SMD,11x10mm
Description
Over-the-air (OTA) update SMD,11x10mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WT-01F

* Images are for reference only

WT-01F
Extended
Manufacturer

Wireless-tag

MFR.Part #
WT-01F
JLCPCB Part #
C477824
Package
SMD,11x10mm
Description
Over-the-air (OTA) update SMD,11x10mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WT-01F Specifications

WT-01F technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerWireless-tag
PackageSMD,11x10mm
Operating Temperature-20℃~+85℃
Sensitivity-90dBm、-88dBm、-85dBm
Output Power20.5dBm
Voltage - Supply2.7V~3.6V
Frequency2.4GHz
FeaturesOver-the-air (OTA) update
Utilized IC / PartESP8285
Interface TypeUART、SPI、I2C
Wireless StandardIEEE802.11b/g/n
Send Current170mA
Receive Current56mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WT-01F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WT-01F Documents

WT-01F datasheets or manufacturer documentation.

Datasheet: WT-01F Datasheet (PDF)

WT-01F Schematic Symbol & PCB Footprint

The WT-01F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.