Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. BCH65S04D2
BCH65S04D2 - 1
BCH65S04D2 - 2
BCH65S04D2 - 3
Extended1/3
* Images are for reference only
BCH65S04D2
Attributes
Value
Manufacturer
Bestirpower
MFR.Part #
BCH65S04D2
JLCPCB Part #
C47715881
Package
TO-220-2
Description
-55℃~+175℃ 1 Independent 1.1uA@650V 1.37V@4A 39A 4A 650V TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerBestirpower
PackageTO-220-2
Voltage - Forward(Vf@If)1.37V@4A
Non-Repetitive Peak Forward Surge Current39A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified4A
Reverse Leakage Current (Ir)1.1uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. BCH65S04D2
BCH65S04D2

* Images are for reference only

BCH65S04D2

Extended
Manufacturer

Bestirpower

MFR.Part #
BCH65S04D2
JLCPCB Part #
C47715881
Package
TO-220-2
Description
-55℃~+175℃ 1 Independent 1.1uA@650V 1.37V@4A 39A 4A 650V TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCH65S04D2

* Images are for reference only

BCH65S04D2
Extended
Manufacturer

Bestirpower

MFR.Part #
BCH65S04D2
JLCPCB Part #
C47715881
Package
TO-220-2
Description
-55℃~+175℃ 1 Independent 1.1uA@650V 1.37V@4A 39A 4A 650V TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCH65S04D2 Specifications

BCH65S04D2 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerBestirpower
PackageTO-220-2
Voltage - Forward(Vf@If)1.37V@4A
Non-Repetitive Peak Forward Surge Current39A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified4A
Reverse Leakage Current (Ir)1.1uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCH65S04D2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BCH65S04D2 Documents

BCH65S04D2 datasheets or manufacturer documentation.

BCH65S04D2 Schematic Symbol & PCB Footprint

The BCH65S04D2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.