FMC43DRAH
Extended
* Images are for reference only
FMC43DRAH
Attributes
Value
MFR.Part #
FMC43DRAH
JLCPCB Part #
C4768071
Package
Push-Pull,P=2.54mm
Description
-65℃~+200℃ 2.54mm 86P Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackagePush-Pull,P=2.54mm
Operating Temperature-65℃~+200℃
Contact PlatingGold
Number of Pins86P
Pitch2.54mm
Mounting TypeRight Angle