Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. CBM53D24BQF
CBM53D24BQF - 1
CBM53D24BQF - 2
CBM53D24BQF - 3
Extended1/3
* Images are for reference only
CBM53D24BQF
Attributes
Value
Manufacturer
Corebai Microelectronics
MFR.Part #
CBM53D24BQF
JLCPCB Part #
C476459
Package
QFN-10(3x3)
Description
-40℃~+105℃ 12 2.5V~5.5V 2LSB 4 8us SPI、QSPI、MICROWIRE Voltage Buffer QFN-10(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerCorebai Microelectronics
PackageQFN-10(3x3)
Integral non - linearity2LSB
Operating Temperature-40℃~+105℃
Number of Channels4
Output TypeVoltage Buffer
Voltage - Supply2.5V~5.5V
Resolution(Bits)12
Settling Time8us
InterfaceSPI、QSPI、MICROWIRE
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. CBM53D24BQF
CBM53D24BQF

* Images are for reference only

CBM53D24BQF

Extended
Manufacturer

Corebai Microelectronics

MFR.Part #
CBM53D24BQF
JLCPCB Part #
C476459
Package
QFN-10(3x3)
Description
-40℃~+105℃ 12 2.5V~5.5V 2LSB 4 8us SPI、QSPI、MICROWIRE Voltage Buffer QFN-10(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBM53D24BQF

* Images are for reference only

CBM53D24BQF
Extended
Manufacturer

Corebai Microelectronics

MFR.Part #
CBM53D24BQF
JLCPCB Part #
C476459
Package
QFN-10(3x3)
Description
-40℃~+105℃ 12 2.5V~5.5V 2LSB 4 8us SPI、QSPI、MICROWIRE Voltage Buffer QFN-10(3x3) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBM53D24BQF Specifications

CBM53D24BQF technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerCorebai Microelectronics
PackageQFN-10(3x3)
Integral non - linearity2LSB
Operating Temperature-40℃~+105℃
Number of Channels4
Output TypeVoltage Buffer
Voltage - Supply2.5V~5.5V
Resolution(Bits)12
Settling Time8us
InterfaceSPI、QSPI、MICROWIRE
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBM53D24BQF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CBM53D24BQF Documents

CBM53D24BQF datasheets or manufacturer documentation.

Datasheet: CBM53D24BQF Datasheet (PDF)

CBM53D24BQF Schematic Symbol & PCB Footprint

The CBM53D24BQF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.