Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Direct Digital Synthesis (DDS)
  6. CBM99D10BQ
CBM99D10BQ - 1
CBM99D10BQ - 2
CBM99D10BQ - 3
Extended1/3
* Images are for reference only
CBM99D10BQ
Attributes
Value
Manufacturer
Corebai Microelectronics
MFR.Part #
CBM99D10BQ
JLCPCB Part #
C476451
Package
TQFP-100-EP(14x14)
Description
80dB Current Integrated modulator、Low-power mode、Integrated phase-locked loop、Multi-chip synchronization、Sweep engine TQFP-100-EP(14x14) Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Direct Digital Synthesis (DDS)
ManufacturerCorebai Microelectronics
PackageTQFP-100-EP(14x14)
Output TypeCurrent
FeaturesIntegrated modulator、Low-power mode、Integrated phase-locked loop、Multi-chip synchronization、Sweep engine
Spurious-Free Dynamic Range (SFDR)80dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Direct Digital Synthesis (DDS)
  6. CBM99D10BQ
CBM99D10BQ

* Images are for reference only

CBM99D10BQ

Extended
Manufacturer

Corebai Microelectronics

MFR.Part #
CBM99D10BQ
JLCPCB Part #
C476451
Package
TQFP-100-EP(14x14)
Description
80dB Current Integrated modulator、Low-power mode、Integrated phase-locked loop、Multi-chip synchronization、Sweep engine TQFP-100-EP(14x14) Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBM99D10BQ

* Images are for reference only

CBM99D10BQ
Extended
Manufacturer

Corebai Microelectronics

MFR.Part #
CBM99D10BQ
JLCPCB Part #
C476451
Package
TQFP-100-EP(14x14)
Description
80dB Current Integrated modulator、Low-power mode、Integrated phase-locked loop、Multi-chip synchronization、Sweep engine TQFP-100-EP(14x14) Direct Digital Synthesis (DDS) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBM99D10BQ Specifications

CBM99D10BQ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Direct Digital Synthesis (DDS)
ManufacturerCorebai Microelectronics
PackageTQFP-100-EP(14x14)
Output TypeCurrent
FeaturesIntegrated modulator、Low-power mode、Integrated phase-locked loop、Multi-chip synchronization、Sweep engine
Spurious-Free Dynamic Range (SFDR)80dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBM99D10BQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CBM99D10BQ Documents

CBM99D10BQ datasheets or manufacturer documentation.

Datasheet: CBM99D10BQ Datasheet (PDF)

CBM99D10BQ Schematic Symbol & PCB Footprint

The CBM99D10BQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.