Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. STC
  6. STC12C5204AD-35I-DIP20
STC12C5204AD-35I-DIP20 - 1
STC12C5204AD-35I-DIP20 - 2
STC12C5204AD-35I-DIP20 - 3
Extended1/3
* Images are for reference only
STC12C5204AD-35I-DIP20
Attributes
Value
Manufacturer
STC Micro
MFR.Part #
STC12C5204AD-35I-DIP20
JLCPCB Part #
C47643
Package
DIP-20
Description
0 0 0 0 0 0 0 1 15 1KB 2 256Bytes 2x8bit 35MHz 4KB 4V ~ 5.5V 8-Bit 8051 8X8bit FLASH DIP-20 STC ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/STC
ManufacturerSTC Micro
PackageDIP-20
Core Processor8051
Speed35MHz
Program Memory TypeFLASH
USB Device0
PWM2
RAM Size256Bytes
Number of I/O15
USB Host/OTG0
LCD0
SPI0
EEPROM Size1KB
CAN0
UART/USART1
A/D8X8bit
Ethernet0
D/A2x8bit
Core Size8-Bit
Program Memory Size4KB
Voltage - Supply (Vcc/Vdd)4V ~ 5.5V
I2C(SMBUS/PMBUS)0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. STC
  6. STC12C5204AD-35I-DIP20
STC12C5204AD-35I-DIP20

* Images are for reference only

STC12C5204AD-35I-DIP20

Extended
Manufacturer

STC Micro

MFR.Part #
STC12C5204AD-35I-DIP20
JLCPCB Part #
C47643
Package
DIP-20
Description
0 0 0 0 0 0 0 1 15 1KB 2 256Bytes 2x8bit 35MHz 4KB 4V ~ 5.5V 8-Bit 8051 8X8bit FLASH DIP-20 STC ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STC12C5204AD-35I-DIP20

* Images are for reference only

STC12C5204AD-35I-DIP20
Extended
Manufacturer

STC Micro

MFR.Part #
STC12C5204AD-35I-DIP20
JLCPCB Part #
C47643
Package
DIP-20
Description
0 0 0 0 0 0 0 1 15 1KB 2 256Bytes 2x8bit 35MHz 4KB 4V ~ 5.5V 8-Bit 8051 8X8bit FLASH DIP-20 STC ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STC12C5204AD-35I-DIP20 Specifications

STC12C5204AD-35I-DIP20 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/STC
ManufacturerSTC Micro
PackageDIP-20
Core Processor8051
Speed35MHz
Program Memory TypeFLASH
USB Device0
PWM2
RAM Size256Bytes
Number of I/O15
USB Host/OTG0
LCD0
SPI0
EEPROM Size1KB
CAN0
UART/USART1
A/D8X8bit
Ethernet0
D/A2x8bit
Core Size8-Bit
Program Memory Size4KB
Voltage - Supply (Vcc/Vdd)4V ~ 5.5V
I2C(SMBUS/PMBUS)0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STC12C5204AD-35I-DIP20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STC12C5204AD-35I-DIP20 Schematic Symbol & PCB Footprint

The STC12C5204AD-35I-DIP20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.