



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shikues | |
| Package | SOT-523 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 2.1A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 70mΩ@2.5V |

* Images are for reference only
SK2302AAT
Extended- Manufacturer
- MFR.Part #
- SK2302AAT
- JLCPCB Part #
- C475757
- Package
- SOT-523
- Description
- -55℃~+150℃ 1 N-channel 2.1A 20V 350mW 650mV 70mΩ@2.5V SOT-523 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SK2302AAT
- JLCPCB Part #
- C475757
- Package
- SOT-523
- Description
- -55℃~+150℃ 1 N-channel 2.1A 20V 350mW 650mV 70mΩ@2.5V SOT-523 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK2302AAT Specifications
SK2302AAT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shikues | |
| Package | SOT-523 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Number | 1 N-channel | |
| Current - Continuous Drain(Id) | 2.1A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 70mΩ@2.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK2302AAT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK2302AAT Documents
SK2302AAT datasheets or manufacturer documentation.
Datasheet: SK2302AAT Datasheet (PDF)
SK2302AAT Schematic Symbol & PCB Footprint
The SK2302AAT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.