Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5Z6.0
ESD5Z6.0 - 1
ESD5Z6.0 - 2
ESD5Z6.0 - 3
ESD5Z6.0 - 4
Extended1/4
* Images are for reference only
ESD5Z6.0
Attributes
Value
Manufacturer
Shikues
MFR.Part #
ESD5Z6.0
JLCPCB Part #
C475687
Package
SOD-523
Description
-55℃~+150℃ 1 181W 1uA 20.5V 6.8V 6V 70pF 8.8A@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShikues
PackageSOD-523
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance70pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)181W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage20.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)8.8A@8/20us
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5Z6.0
ESD5Z6.0

* Images are for reference only

ESD5Z6.0

Extended
Manufacturer

Shikues

MFR.Part #
ESD5Z6.0
JLCPCB Part #
C475687
Package
SOD-523
Description
-55℃~+150℃ 1 181W 1uA 20.5V 6.8V 6V 70pF 8.8A@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5Z6.0

* Images are for reference only

ESD5Z6.0
Extended
Manufacturer

Shikues

MFR.Part #
ESD5Z6.0
JLCPCB Part #
C475687
Package
SOD-523
Description
-55℃~+150℃ 1 181W 1uA 20.5V 6.8V 6V 70pF 8.8A@8/20us ESD IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5Z6.0 Specifications

ESD5Z6.0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShikues
PackageSOD-523
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance70pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)181W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage20.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)8.8A@8/20us
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD5Z6.0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD5Z6.0 Documents

ESD5Z6.0 datasheets or manufacturer documentation.

Datasheet: ESD5Z6.0 Datasheet (PDF)

ESD5Z6.0 Schematic Symbol & PCB Footprint

The ESD5Z6.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.