Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL8022IRZ
ISL8022IRZ - 1
ISL8022IRZ - 2
ISL8022IRZ - 3
Extended1/3
* Images are for reference only
ISL8022IRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL8022IRZ
JLCPCB Part #
C47549834
Package
DFN-12(3x4)
Description
-40℃~+85℃@(TA) 1.7A、2A 1.8MHz~2.7MHz 2 2.8V~5.5V 40uA 600mV~5.5V Adjustable Buck Buck Built-in Yes DFN-12(3x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageDFN-12(3x4)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.8MHz~2.7MHz
Voltage - Supply2.8V~5.5V
Output TypeAdjustable
Output Current1.7A、2A
Quiescent Current40uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL8022IRZ
ISL8022IRZ

* Images are for reference only

ISL8022IRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL8022IRZ
JLCPCB Part #
C47549834
Package
DFN-12(3x4)
Description
-40℃~+85℃@(TA) 1.7A、2A 1.8MHz~2.7MHz 2 2.8V~5.5V 40uA 600mV~5.5V Adjustable Buck Buck Built-in Yes DFN-12(3x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8022IRZ

* Images are for reference only

ISL8022IRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL8022IRZ
JLCPCB Part #
C47549834
Package
DFN-12(3x4)
Description
-40℃~+85℃@(TA) 1.7A、2A 1.8MHz~2.7MHz 2 2.8V~5.5V 40uA 600mV~5.5V Adjustable Buck Buck Built-in Yes DFN-12(3x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL8022IRZ Specifications

ISL8022IRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageDFN-12(3x4)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.8MHz~2.7MHz
Voltage - Supply2.8V~5.5V
Output TypeAdjustable
Output Current1.7A、2A
Quiescent Current40uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8022IRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL8022IRZ Schematic Symbol & PCB Footprint

The ISL8022IRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.