
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | QFP-80(14x14) | |
| EEPROM | 4KB | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 1.72V~5.5V | |
| Core Size | 16 Bit | |
| RAM Size | 16KB | |
| CPU Core | HCS12X | |
| Number of I/O | 59 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC9S12XET256MAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | QFP-80(14x14) | |
| EEPROM | 4KB | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 1.72V~5.5V | |
| Core Size | 16 Bit | |
| RAM Size | 16KB | |
| CPU Core | HCS12X | |
| Number of I/O | 59 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC9S12XET256MAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC9S12XET256MAA datasheets or manufacturer documentation.
Datasheet: MC9S12XET256MAA Datasheet (PDF)
The MC9S12XET256MAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.