Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 67-21S/KKW-H652633Z6/2T
67-21S/KKW-H652633Z6/2T
Extended
* Images are for reference only
67-21S/KKW-H652633Z6/2T
Attributes
Value
Manufacturer
Everlight Elec
MFR.Part #
67-21S/KKW-H652633Z6/2T
JLCPCB Part #
C475413
Package
SMD3528
Description
-40℃~+85℃ 120° 2.8V~3.3V 250mW 60mA 6500K Water Clear White SMD3528 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEverlight Elec
PackageSMD3528
Operating Temperature-40℃~+85℃
Color Temperature6500K
Viewing Angle120°
Forward Current60mA
Power(Watts)250mW
Illumination ColorWhite
Lens ColorWater Clear
Voltage - Forward(Vf)2.8V~3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 67-21S/KKW-H652633Z6/2T
67-21S/KKW-H652633Z6/2T

* Images are for reference only

67-21S/KKW-H652633Z6/2T

Extended
Manufacturer

Everlight Elec

MFR.Part #
67-21S/KKW-H652633Z6/2T
JLCPCB Part #
C475413
Package
SMD3528
Description
-40℃~+85℃ 120° 2.8V~3.3V 250mW 60mA 6500K Water Clear White SMD3528 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

67-21S/KKW-H652633Z6/2T

* Images are for reference only

67-21S/KKW-H652633Z6/2T
Extended
Manufacturer

Everlight Elec

MFR.Part #
67-21S/KKW-H652633Z6/2T
JLCPCB Part #
C475413
Package
SMD3528
Description
-40℃~+85℃ 120° 2.8V~3.3V 250mW 60mA 6500K Water Clear White SMD3528 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

67-21S/KKW-H652633Z6/2T Specifications

67-21S/KKW-H652633Z6/2T technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEverlight Elec
PackageSMD3528
Operating Temperature-40℃~+85℃
Color Temperature6500K
Viewing Angle120°
Forward Current60mA
Power(Watts)250mW
Illumination ColorWhite
Lens ColorWater Clear
Voltage - Forward(Vf)2.8V~3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-21S/KKW-H652633Z6/2T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

67-21S/KKW-H652633Z6/2T Documents

67-21S/KKW-H652633Z6/2T datasheets or manufacturer documentation.

67-21S/KKW-H652633Z6/2T Schematic Symbol & PCB Footprint

The 67-21S/KKW-H652633Z6/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.