
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,3.5x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 8.7V~9.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67-23ST/KK6C-H5713596Z10/2T(LK) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,3.5x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Forward Current | 100mA | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 8.7V~9.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-23ST/KK6C-H5713596Z10/2T(LK). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67-23ST/KK6C-H5713596Z10/2T(LK) datasheets or manufacturer documentation.
The 67-23ST/KK6C-H5713596Z10/2T(LK) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.