Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. RTC7625HE
RTC7625HE - 1
RTC7625HE - 2
RTC7625HE - 3
Extended1/3
* Images are for reference only
RTC7625HE
Attributes
Value
Manufacturer
RichWave
MFR.Part #
RTC7625HE
JLCPCB Part #
C474880
Package
QFN-16-EP(3x3)
Description
2.4GHz~2.5GHz 255mA 3V~5.5V QFN-16-EP(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerRichWave
PackageQFN-16-EP(3x3)
Voltage - Supply3V~5.5V
Quiescent Current255mA
Frequency2.4GHz~2.5GHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. RTC7625HE
RTC7625HE

* Images are for reference only

RTC7625HE

Extended
Manufacturer

RichWave

MFR.Part #
RTC7625HE
JLCPCB Part #
C474880
Package
QFN-16-EP(3x3)
Description
2.4GHz~2.5GHz 255mA 3V~5.5V QFN-16-EP(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RTC7625HE

* Images are for reference only

RTC7625HE
Extended
Manufacturer

RichWave

MFR.Part #
RTC7625HE
JLCPCB Part #
C474880
Package
QFN-16-EP(3x3)
Description
2.4GHz~2.5GHz 255mA 3V~5.5V QFN-16-EP(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RTC7625HE Specifications

RTC7625HE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerRichWave
PackageQFN-16-EP(3x3)
Voltage - Supply3V~5.5V
Quiescent Current255mA
Frequency2.4GHz~2.5GHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTC7625HE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RTC7625HE Schematic Symbol & PCB Footprint

The RTC7625HE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.