Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. OB2268CCPA
OB2268CCPA - 1
OB2268CCPA - 2
OB2268CCPA - 3
OB2268CCPA - 4
Extended1/4
* Images are for reference only
OB2268CCPA
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OB2268CCPA
JLCPCB Part #
C4748796
Package
SOP-8
Description
-20℃~+85℃ 12V~23V 61kHz~69kHz 80% Flyback Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerOB(On-Bright Elec)
PackageSOP-8
Operating Temperature-20℃~+85℃
Frequency - Switching61kHz~69kHz
Voltage - Supply12V~23V
Duty Cycle(Max)80%
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation、Audio noise elimination
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. OB2268CCPA
OB2268CCPA

* Images are for reference only

OB2268CCPA

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB2268CCPA
JLCPCB Part #
C4748796
Package
SOP-8
Description
-20℃~+85℃ 12V~23V 61kHz~69kHz 80% Flyback Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB2268CCPA

* Images are for reference only

OB2268CCPA
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB2268CCPA
JLCPCB Part #
C4748796
Package
SOP-8
Description
-20℃~+85℃ 12V~23V 61kHz~69kHz 80% Flyback Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB2268CCPA Specifications

OB2268CCPA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerOB(On-Bright Elec)
PackageSOP-8
Operating Temperature-20℃~+85℃
Frequency - Switching61kHz~69kHz
Voltage - Supply12V~23V
Duty Cycle(Max)80%
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation、Audio noise elimination
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB2268CCPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OB2268CCPA Documents

OB2268CCPA datasheets or manufacturer documentation.

Datasheet: OB2268CCPA Datasheet (PDF)

OB2268CCPA Schematic Symbol & PCB Footprint

The OB2268CCPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.