Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RTC5606H
RTC5606H - 1
RTC5606H - 2
RTC5606H - 3
RTC5606H - 4
Extended1/4
* Images are for reference only
RTC5606H
Attributes
Value
Manufacturer
RichWave
MFR.Part #
RTC5606H
JLCPCB Part #
C474876
Package
QFN-6-EP(2x3)
Description
-40℃~+85℃ 1dB 2.5V~5V 29dB QFN-6-EP(2x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRichWave
PackageQFN-6-EP(2x3)
Frequency range100MHz~6GHz
Voltage - Supply2.5V~5V
Insertion loss1dB
P1dB36dBm
CircuitSPDT
isolation29dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RTC5606H
RTC5606H

* Images are for reference only

RTC5606H

Extended
Manufacturer

RichWave

MFR.Part #
RTC5606H
JLCPCB Part #
C474876
Package
QFN-6-EP(2x3)
Description
-40℃~+85℃ 1dB 2.5V~5V 29dB QFN-6-EP(2x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RTC5606H

* Images are for reference only

RTC5606H
Extended
Manufacturer

RichWave

MFR.Part #
RTC5606H
JLCPCB Part #
C474876
Package
QFN-6-EP(2x3)
Description
-40℃~+85℃ 1dB 2.5V~5V 29dB QFN-6-EP(2x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RTC5606H Specifications

RTC5606H technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRichWave
PackageQFN-6-EP(2x3)
Frequency range100MHz~6GHz
Voltage - Supply2.5V~5V
Insertion loss1dB
P1dB36dBm
CircuitSPDT
isolation29dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTC5606H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RTC5606H Documents

RTC5606H datasheets or manufacturer documentation.

Datasheet: RTC5606H Datasheet (PDF)

RTC5606H Schematic Symbol & PCB Footprint

The RTC5606H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.