Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RTC6608OSP
RTC6608OSP - 1
RTC6608OSP - 2
RTC6608OSP - 3
RTC6608OSP - 4
Extended1/4
* Images are for reference only
RTC6608OSP
Attributes
Value
Manufacturer
RichWave
MFR.Part #
RTC6608OSP
JLCPCB Part #
C474872
Package
QFN-6(1x1)
Description
-40℃~+105℃ 0.95dB 1.6V~3.6V 27dB 30MHz~6GHz QFN-6(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRichWave
PackageQFN-6(1x1)
Frequency range30MHz~6GHz
Voltage - Supply1.6V~3.6V
Insertion loss0.95dB
P1dB33dBm
CircuitSPDT
isolation27dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RTC6608OSP
RTC6608OSP

* Images are for reference only

RTC6608OSP

Extended
Manufacturer

RichWave

MFR.Part #
RTC6608OSP
JLCPCB Part #
C474872
Package
QFN-6(1x1)
Description
-40℃~+105℃ 0.95dB 1.6V~3.6V 27dB 30MHz~6GHz QFN-6(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RTC6608OSP

* Images are for reference only

RTC6608OSP
Extended
Manufacturer

RichWave

MFR.Part #
RTC6608OSP
JLCPCB Part #
C474872
Package
QFN-6(1x1)
Description
-40℃~+105℃ 0.95dB 1.6V~3.6V 27dB 30MHz~6GHz QFN-6(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RTC6608OSP Specifications

RTC6608OSP technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRichWave
PackageQFN-6(1x1)
Frequency range30MHz~6GHz
Voltage - Supply1.6V~3.6V
Insertion loss0.95dB
P1dB33dBm
CircuitSPDT
isolation27dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTC6608OSP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RTC6608OSP Documents

RTC6608OSP datasheets or manufacturer documentation.

Datasheet: RTC6608OSP Datasheet (PDF)

RTC6608OSP Schematic Symbol & PCB Footprint

The RTC6608OSP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.