ABB35DHHR
Extended
* Images are for reference only
ABB35DHHR
Attributes
Value
MFR.Part #
ABB35DHHR
JLCPCB Part #
C4743316
Package
Plugin,P=1.27mm
Description
-65℃~+150℃ 1.27mm 70P Beryllium copper Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackagePlugin,P=1.27mm
Operating Temperature-65℃~+150℃
Contact PlatingGold
Number of Pins70P
Contact MaterialBeryllium copper
Pitch1.27mm
Mounting TypeThrough Hole