


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Sunltech Tech | |
| Package | SMD-4P,3.2x2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 80V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 300Ω@10MHz、500Ω@10MHz | |
| Number of Lines | 2 | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 400mΩ | |
| Inductance @ Frequency | 11uH@100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMW3225H110BTE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Sunltech Tech | |
| Package | SMD-4P,3.2x2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating - DC | 80V | |
| Insulation Resistance(IR) | 10MΩ | |
| Impedance @ Frequency | 300Ω@10MHz、500Ω@10MHz | |
| Number of Lines | 2 | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 400mΩ | |
| Inductance @ Frequency | 11uH@100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMW3225H110BTE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMW3225H110BTE datasheets or manufacturer documentation.
The SMW3225H110BTE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.