Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWH526BTF03
RFASWH526BTF03 - 1
RFASWH526BTF03 - 2
RFASWH526BTF03 - 3
RFASWH526BTF03 - 4
Extended1/4
* Images are for reference only
RFASWH526BTF03
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFASWH526BTF03
JLCPCB Part #
C474004
Package
QFN-14-EP(2x2)
Description
-30℃~+90℃ 0.9dB 2.5V~3.5V 400MHz~2.7GHz 42dB Integrated control logic Single pole six throw QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageQFN-14-EP(2x2)
Frequency range400MHz~2.7GHz
Voltage - Supply2.5V~3.5V
Insertion loss0.9dB
FeaturesIntegrated control logic
CircuitSingle pole six throw
isolation42dB
operating temperature-30℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWH526BTF03
RFASWH526BTF03

* Images are for reference only

RFASWH526BTF03

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWH526BTF03
JLCPCB Part #
C474004
Package
QFN-14-EP(2x2)
Description
-30℃~+90℃ 0.9dB 2.5V~3.5V 400MHz~2.7GHz 42dB Integrated control logic Single pole six throw QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWH526BTF03

* Images are for reference only

RFASWH526BTF03
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWH526BTF03
JLCPCB Part #
C474004
Package
QFN-14-EP(2x2)
Description
-30℃~+90℃ 0.9dB 2.5V~3.5V 400MHz~2.7GHz 42dB Integrated control logic Single pole six throw QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWH526BTF03 Specifications

RFASWH526BTF03 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageQFN-14-EP(2x2)
Frequency range400MHz~2.7GHz
Voltage - Supply2.5V~3.5V
Insertion loss0.9dB
FeaturesIntegrated control logic
CircuitSingle pole six throw
isolation42dB
operating temperature-30℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFASWH526BTF03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFASWH526BTF03 Documents

RFASWH526BTF03 datasheets or manufacturer documentation.

Datasheet: RFASWH526BTF03 Datasheet (PDF)

RFASWH526BTF03 Schematic Symbol & PCB Footprint

The RFASWH526BTF03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.