


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | Sharp Microelectronics | |
| Package | Plugin | |
| Slop Efficiency | 1.16mW/mA | |
| Operating Temperature | -10℃~+70℃ | |
| emitting color | 红色 | |
| Horizontal Divergence | 9.3° | |
| Voltage - Supply | 2.3V | |
| Threshold current | 42mA | |
| Current - Supply | 120mA | |
| Power | 90mW | |
| Vertical Divergence | 15° | |
| Wavelength | 660nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GH16P32B8C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | Sharp Microelectronics | |
| Package | Plugin | |
| Slop Efficiency | 1.16mW/mA | |
| Operating Temperature | -10℃~+70℃ | |
| emitting color | 红色 | |
| Horizontal Divergence | 9.3° | |
| Voltage - Supply | 2.3V | |
| Threshold current | 42mA | |
| Current - Supply | 120mA | |
| Power | 90mW | |
| Vertical Divergence | 15° | |
| Wavelength | 660nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH16P32B8C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GH16P32B8C datasheets or manufacturer documentation.
Datasheet: GH16P32B8C Datasheet (PDF)
The GH16P32B8C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.