Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPS82130SILR
TPS82130SILR - 1
TPS82130SILR - 2
TPS82130SILR - 3
TPS82130SILR - 4
Extended1/4
* Images are for reference only
TPS82130SILR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS82130SILR
JLCPCB Part #
C473914
Package
USIP-8
Description
-40℃~+125℃ 1 1.5mm 2.8mm 20uA 2MHz 3A 3V~17V 3mm 900mV~6V Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start Step-down type ±1.5% USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)3A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
FunctionStep-down type
Length3mm
Voltage - Supply3V~17V
Height1.5mm
Switching Frequency2MHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start
Width2.8mm
Output Voltage900mV~6V
Quiescent Supply Current20uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPS82130SILR
TPS82130SILR

* Images are for reference only

TPS82130SILR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS82130SILR
JLCPCB Part #
C473914
Package
USIP-8
Description
-40℃~+125℃ 1 1.5mm 2.8mm 20uA 2MHz 3A 3V~17V 3mm 900mV~6V Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start Step-down type ±1.5% USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS82130SILR

* Images are for reference only

TPS82130SILR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS82130SILR
JLCPCB Part #
C473914
Package
USIP-8
Description
-40℃~+125℃ 1 1.5mm 2.8mm 20uA 2MHz 3A 3V~17V 3mm 900mV~6V Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start Step-down type ±1.5% USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS82130SILR Specifications

TPS82130SILR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)3A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
FunctionStep-down type
Length3mm
Voltage - Supply3V~17V
Height1.5mm
Switching Frequency2MHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start
Width2.8mm
Output Voltage900mV~6V
Quiescent Supply Current20uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS82130SILR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS82130SILR Documents

TPS82130SILR datasheets or manufacturer documentation.

Datasheet: TPS82130SILR Datasheet (PDF)

TPS82130SILR Schematic Symbol & PCB Footprint

The TPS82130SILR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.