Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. P0060CA
P0060CA - 1
P0060CA - 2
P0060CA - 3
P0060CA - 4
Extended1/4
* Images are for reference only
P0060CA
Attributes
Value
Manufacturer
Brightking
MFR.Part #
P0060CA
JLCPCB Part #
C473852
Package
SMA
Description
-40℃~+85℃ 10mA 15V 1A 25pF 4V 5V 5uA 80A SMA Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerBrightking
PackageSMA
Peak Pulse Current-Ipp (10/1000us)80A
Off-state Capacitance (Co)25pF
Hold Current(Ih)10mA
On - State Current(It)1A
Current - Leakage5uA
Operating Temperature Range-40℃~+85℃
On - State Voltage(VT)4V
Peak off - state voltage(Vdrm)5V
Switching Voltage(Vs)15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. P0060CA
P0060CA

* Images are for reference only

P0060CA

Extended
Manufacturer

Brightking

MFR.Part #
P0060CA
JLCPCB Part #
C473852
Package
SMA
Description
-40℃~+85℃ 10mA 15V 1A 25pF 4V 5V 5uA 80A SMA Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P0060CA

* Images are for reference only

P0060CA
Extended
Manufacturer

Brightking

MFR.Part #
P0060CA
JLCPCB Part #
C473852
Package
SMA
Description
-40℃~+85℃ 10mA 15V 1A 25pF 4V 5V 5uA 80A SMA Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P0060CA Specifications

P0060CA technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerBrightking
PackageSMA
Peak Pulse Current-Ipp (10/1000us)80A
Off-state Capacitance (Co)25pF
Hold Current(Ih)10mA
On - State Current(It)1A
Current - Leakage5uA
Operating Temperature Range-40℃~+85℃
On - State Voltage(VT)4V
Peak off - state voltage(Vdrm)5V
Switching Voltage(Vs)15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P0060CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P0060CA Documents

P0060CA datasheets or manufacturer documentation.

Datasheet: P0060CA Datasheet (PDF)

P0060CA Schematic Symbol & PCB Footprint

The P0060CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.