0201WMF2742TEE - 1
0201WMF2742TEE - 2
0201WMF2742TEE - 3
0201WMF2742TEE - 4
Extended1/4
* Images are for reference only
0201WMF2742TEE
Attributes
Value
MFR.Part #
0201WMF2742TEE
JLCPCB Part #
C473648
Package
0201
Description
-55℃~+155℃ 25V 27.4kΩ 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
Package0201
Resistance27.4kΩ
Operating Temperature-55℃~+155℃
Power(Watts)50mW
TypeThick Film Resistor
Voltage-Supply(Max)25V
Tolerance±1%
Temperature Coefficient±200ppm/℃