
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-36(5x6) | |
| Supply Current (Iq) | 1mA | |
| Operating Temperature | -40℃~+150℃ | |
| Type of Battery | Lithium Battery、LiFePO4 Battery | |
| Voltage - Supply | 4.4V~70V | |
| Battery Temperature Detection | Support | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B25858BQWRRVRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-36(5x6) | |
| Supply Current (Iq) | 1mA | |
| Operating Temperature | -40℃~+150℃ | |
| Type of Battery | Lithium Battery、LiFePO4 Battery | |
| Voltage - Supply | 4.4V~70V | |
| Battery Temperature Detection | Support | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Overvoltage protection | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B25858BQWRRVRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The B25858BQWRRVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.