Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Logic Output Optoisolators
  6. MP456(W)(T3)-G(B)
MP456(W)(T3)-G(B)
Extended
* Images are for reference only
MP456(W)(T3)-G(B)
Attributes
Value
Manufacturer
miracle
MFR.Part #
MP456(W)(T3)-G(B)
JLCPCB Part #
C47361240
Package
LSOP-6
Description
-40℃~+100℃ 1.3V 145mW 15mA 20mA 30V 30kV/us 4.5V~30V 400ns 44% 550ns 5V 5kV 5mA DC LSOP-6 Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
Manufacturermiracle
PackageLSOP-6
High level Delay Time400ns
Operating Temperature-40℃~+100℃
Forward Current(If)20mA
Input TypeDC
Reverse Voltage5V
Isolation Voltage(Vrms)5kV
CMTI(kV/us)30kV/us
Output voltage30V
Voltage - Supply4.5V~30V
Current transfer ratio44%
Input threshold current5mA
Low level Delay Time550ns
Output current15mA
Voltage - Forward(Vf)1.3V
power dissipation145mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Logic Output Optoisolators
  6. MP456(W)(T3)-G(B)
MP456(W)(T3)-G(B)

* Images are for reference only

MP456(W)(T3)-G(B)

Extended
Manufacturer

miracle

MFR.Part #
MP456(W)(T3)-G(B)
JLCPCB Part #
C47361240
Package
LSOP-6
Description
-40℃~+100℃ 1.3V 145mW 15mA 20mA 30V 30kV/us 4.5V~30V 400ns 44% 550ns 5V 5kV 5mA DC LSOP-6 Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP456(W)(T3)-G(B)

* Images are for reference only

MP456(W)(T3)-G(B)
Extended
Manufacturer

miracle

MFR.Part #
MP456(W)(T3)-G(B)
JLCPCB Part #
C47361240
Package
LSOP-6
Description
-40℃~+100℃ 1.3V 145mW 15mA 20mA 30V 30kV/us 4.5V~30V 400ns 44% 550ns 5V 5kV 5mA DC LSOP-6 Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP456(W)(T3)-G(B) Specifications

MP456(W)(T3)-G(B) technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
Manufacturermiracle
PackageLSOP-6
High level Delay Time400ns
Operating Temperature-40℃~+100℃
Forward Current(If)20mA
Input TypeDC
Reverse Voltage5V
Isolation Voltage(Vrms)5kV
CMTI(kV/us)30kV/us
Output voltage30V
Voltage - Supply4.5V~30V
Current transfer ratio44%
Input threshold current5mA
Low level Delay Time550ns
Output current15mA
Voltage - Forward(Vf)1.3V
power dissipation145mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP456(W)(T3)-G(B). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MP456(W)(T3)-G(B) Documents

MP456(W)(T3)-G(B) datasheets or manufacturer documentation.

MP456(W)(T3)-G(B) Schematic Symbol & PCB Footprint

The MP456(W)(T3)-G(B) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.