
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | miracle | |
| Package | LSOP-6 | |
| High level Delay Time | 700ns | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 16mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 30kV/us | |
| Output voltage | 20V | |
| Voltage - Supply | 0V~30V | |
| Current transfer ratio | 25% | |
| Input threshold current | 4mA | |
| Features | Open-collector output | |
| Low level Delay Time | 1.1us | |
| Output current | 16mA | |
| Voltage - Forward(Vf) | 1.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP454(W)(T3)-G(B) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | miracle | |
| Package | LSOP-6 | |
| High level Delay Time | 700ns | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current(If) | 16mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 30kV/us | |
| Output voltage | 20V | |
| Voltage - Supply | 0V~30V | |
| Current transfer ratio | 25% | |
| Input threshold current | 4mA | |
| Features | Open-collector output | |
| Low level Delay Time | 1.1us | |
| Output current | 16mA | |
| Voltage - Forward(Vf) | 1.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP454(W)(T3)-G(B). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP454(W)(T3)-G(B) datasheets or manufacturer documentation.
The MP454(W)(T3)-G(B) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.