


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | miracle | |
| Package | DIP-8 | |
| Output Current(Max) | 3A | |
| Voltage - Supply (Driver) | 10V~30V | |
| Operating Temperature | -40℃~+110℃ | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Load Type | MOSFET | |
| High Level Delay Time | 94ns | |
| Fall Time | 20ns | |
| CMTI(kV/us) | 50kV/us | |
| Power Dissipation | 295mW | |
| Rise Time | 30ns | |
| Features | Under-voltage lockout with hysteresis | |
| Low Level Delay Time | 62ns | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP3182-G(B) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | miracle | |
| Package | DIP-8 | |
| Output Current(Max) | 3A | |
| Voltage - Supply (Driver) | 10V~30V | |
| Operating Temperature | -40℃~+110℃ | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Load Type | MOSFET | |
| High Level Delay Time | 94ns | |
| Fall Time | 20ns | |
| CMTI(kV/us) | 50kV/us | |
| Power Dissipation | 295mW | |
| Rise Time | 30ns | |
| Features | Under-voltage lockout with hysteresis | |
| Low Level Delay Time | 62ns | |
| Voltage - Forward(Vf) | 1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP3182-G(B). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP3182-G(B) datasheets or manufacturer documentation.
The MP3182-G(B) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.