


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GONGMOSEMI | |
| Package | SOT-23 | |
| Power Supply Rejection Ratio (PSRR) | 92dB@(10kHz) | |
| standby current | 290uA | |
| Operating Temperature | -55℃~+125℃@(Tj) | |
| Noise | 3uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Built-in soft-start | |
| Output Voltage | 1.8V、1.8V~4.9V | |
| Voltage Dropout | 600mV@(200mA) | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GM1501AUJZ-1.8-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GONGMOSEMI | |
| Package | SOT-23 | |
| Power Supply Rejection Ratio (PSRR) | 92dB@(10kHz) | |
| standby current | 290uA | |
| Operating Temperature | -55℃~+125℃@(Tj) | |
| Noise | 3uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed、Adjustable | |
| Output Current | 200mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Built-in soft-start | |
| Output Voltage | 1.8V、1.8V~4.9V | |
| Voltage Dropout | 600mV@(200mA) | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GM1501AUJZ-1.8-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GM1501AUJZ-1.8-R7 datasheets or manufacturer documentation.
Datasheet: GM1501AUJZ-1.8-R7 Datasheet (PDF)
The GM1501AUJZ-1.8-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.