Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LPB1010HQVF
LPB1010HQVF - 1
LPB1010HQVF - 2
LPB1010HQVF - 3
Extended1/3
* Images are for reference only
LPB1010HQVF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LPB1010HQVF
JLCPCB Part #
C47345803
Package
DFN-4-EP(1x1)
Description
-40℃~+85℃ 0V~4.2V 1 2.8V 400mA 500nA Lithium Battery Protection IC Support DFN-4-EP(1x1) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageDFN-4-EP(1x1)
Supply Current (Iq)500nA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max400mA
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply0V~4.2V
End-Off Voltage2.8V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LPB1010HQVF
LPB1010HQVF

* Images are for reference only

LPB1010HQVF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LPB1010HQVF
JLCPCB Part #
C47345803
Package
DFN-4-EP(1x1)
Description
-40℃~+85℃ 0V~4.2V 1 2.8V 400mA 500nA Lithium Battery Protection IC Support DFN-4-EP(1x1) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPB1010HQVF

* Images are for reference only

LPB1010HQVF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LPB1010HQVF
JLCPCB Part #
C47345803
Package
DFN-4-EP(1x1)
Description
-40℃~+85℃ 0V~4.2V 1 2.8V 400mA 500nA Lithium Battery Protection IC Support DFN-4-EP(1x1) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPB1010HQVF Specifications

LPB1010HQVF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageDFN-4-EP(1x1)
Supply Current (Iq)500nA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max400mA
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply0V~4.2V
End-Off Voltage2.8V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPB1010HQVF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPB1010HQVF Documents

LPB1010HQVF datasheets or manufacturer documentation.

LPB1010HQVF Schematic Symbol & PCB Footprint

The LPB1010HQVF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.