Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. LP5280SHVF
LP5280SHVF - 1
LP5280SHVF - 2
LP5280SHVF - 3
Extended1/3
* Images are for reference only
LP5280SHVF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP5280SHVF
JLCPCB Part #
C47345802
Package
WLCSP-12(1.2x1.6)
Description
-40℃~+85℃ 28mΩ 3V~28V 5A Active Low Load Switch Overvoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection WLCSP-12(1.2x1.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerLOWPOWER
PackageWLCSP-12(1.2x1.6)
TypeLoad Switch
Voltage - Supply3V~28V
Operating Temperature --40℃~+85℃
Maximum Continuous Current5A
FeaturesOvervoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection
RDS(on)28mΩ
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. LP5280SHVF
LP5280SHVF

* Images are for reference only

LP5280SHVF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5280SHVF
JLCPCB Part #
C47345802
Package
WLCSP-12(1.2x1.6)
Description
-40℃~+85℃ 28mΩ 3V~28V 5A Active Low Load Switch Overvoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection WLCSP-12(1.2x1.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5280SHVF

* Images are for reference only

LP5280SHVF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP5280SHVF
JLCPCB Part #
C47345802
Package
WLCSP-12(1.2x1.6)
Description
-40℃~+85℃ 28mΩ 3V~28V 5A Active Low Load Switch Overvoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection WLCSP-12(1.2x1.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5280SHVF Specifications

LP5280SHVF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerLOWPOWER
PackageWLCSP-12(1.2x1.6)
TypeLoad Switch
Voltage - Supply3V~28V
Operating Temperature --40℃~+85℃
Maximum Continuous Current5A
FeaturesOvervoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection
RDS(on)28mΩ
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5280SHVF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP5280SHVF Documents

LP5280SHVF datasheets or manufacturer documentation.

LP5280SHVF Schematic Symbol & PCB Footprint

The LP5280SHVF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.