Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP7812CQVF
LP7812CQVF - 1
LP7812CQVF - 2
LP7812CQVF - 3
Extended1/3
* Images are for reference only
LP7812CQVF
Attributes
Value
Manufacturer
LOWPOWER
MFR.Part #
LP7812CQVF
JLCPCB Part #
C47345738
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 4.2V 4V~6V 7uA 800mA Support QFN-16-EP(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageQFN-16-EP(3x3)
Charging Saturation Voltage4.2V
Supply Current (Iq)7uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Charge Current - Max800mA
Voltage - Supply4V~6V
Battery Temperature DetectionSupport
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LP7812CQVF
LP7812CQVF

* Images are for reference only

LP7812CQVF

Extended
Manufacturer

LOWPOWER

MFR.Part #
LP7812CQVF
JLCPCB Part #
C47345738
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 4.2V 4V~6V 7uA 800mA Support QFN-16-EP(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP7812CQVF

* Images are for reference only

LP7812CQVF
Extended
Manufacturer

LOWPOWER

MFR.Part #
LP7812CQVF
JLCPCB Part #
C47345738
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 4.2V 4V~6V 7uA 800mA Support QFN-16-EP(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP7812CQVF Specifications

LP7812CQVF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLOWPOWER
PackageQFN-16-EP(3x3)
Charging Saturation Voltage4.2V
Supply Current (Iq)7uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Charge Current - Max800mA
Voltage - Supply4V~6V
Battery Temperature DetectionSupport
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP7812CQVF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP7812CQVF Documents

LP7812CQVF datasheets or manufacturer documentation.

LP7812CQVF Schematic Symbol & PCB Footprint

The LP7812CQVF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.