Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1812L600SL12GRG
1812L600SL12GRG - 1
1812L600SL12GRG - 2
1812L600SL12GRG - 3
Extended1/3
* Images are for reference only
1812L600SL12GRG
Attributes
Value
Manufacturer
LUTE
MFR.Part #
1812L600SL12GRG
JLCPCB Part #
C47345586
Package
1812
Description
-40℃~+85℃ 1.5W 11mΩ 12A 12V 1mΩ 50A 5s 6A 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max12V
Time to Trip(Max)5s
Length4.73mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current12A
Hold Current6A
Height1.2mm
Current - Max50A
Width3.41mm
Resistance - Post Trip (R1) (Max)11mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1812L600SL12GRG
1812L600SL12GRG

* Images are for reference only

1812L600SL12GRG

Extended
Manufacturer

LUTE

MFR.Part #
1812L600SL12GRG
JLCPCB Part #
C47345586
Package
1812
Description
-40℃~+85℃ 1.5W 11mΩ 12A 12V 1mΩ 50A 5s 6A 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1812L600SL12GRG

* Images are for reference only

1812L600SL12GRG
Extended
Manufacturer

LUTE

MFR.Part #
1812L600SL12GRG
JLCPCB Part #
C47345586
Package
1812
Description
-40℃~+85℃ 1.5W 11mΩ 12A 12V 1mΩ 50A 5s 6A 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1812L600SL12GRG Specifications

1812L600SL12GRG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max12V
Time to Trip(Max)5s
Length4.73mm
Resistance - Initial (Ri) (Min)1mΩ
Trip Current12A
Hold Current6A
Height1.2mm
Current - Max50A
Width3.41mm
Resistance - Post Trip (R1) (Max)11mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1812L600SL12GRG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1812L600SL12GRG Documents

1812L600SL12GRG datasheets or manufacturer documentation.

1812L600SL12GRG Schematic Symbol & PCB Footprint

The 1812L600SL12GRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.