Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0805L200SL16ARG
0805L200SL16ARG - 1
0805L200SL16ARG - 2
0805L200SL16ARG - 3
Extended1/3
* Images are for reference only
0805L200SL16ARG
Attributes
Value
Manufacturer
LUTE
MFR.Part #
0805L200SL16ARG
JLCPCB Part #
C47345580
Package
0805
Description
-40℃~+85℃ 1.2W 1.2mm 16V 2A 2mm 45A 45mΩ 4A 5s 8mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package0805
Operating Temperature-40℃~+85℃
Voltage - Max16V
Power Dissipation1.2W
Time to Trip(Max)5s
Length2.3mm
Trip Current4A
Resistance - Initial (Ri) (Min)8mΩ
Hold Current2A
Height1.2mm
Current - Max45A
Width1.8mm
Resistance - Post Trip (R1) (Max)45mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0805L200SL16ARG
0805L200SL16ARG

* Images are for reference only

0805L200SL16ARG

Extended
Manufacturer

LUTE

MFR.Part #
0805L200SL16ARG
JLCPCB Part #
C47345580
Package
0805
Description
-40℃~+85℃ 1.2W 1.2mm 16V 2A 2mm 45A 45mΩ 4A 5s 8mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0805L200SL16ARG

* Images are for reference only

0805L200SL16ARG
Extended
Manufacturer

LUTE

MFR.Part #
0805L200SL16ARG
JLCPCB Part #
C47345580
Package
0805
Description
-40℃~+85℃ 1.2W 1.2mm 16V 2A 2mm 45A 45mΩ 4A 5s 8mΩ 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0805L200SL16ARG Specifications

0805L200SL16ARG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package0805
Operating Temperature-40℃~+85℃
Voltage - Max16V
Power Dissipation1.2W
Time to Trip(Max)5s
Length2.3mm
Trip Current4A
Resistance - Initial (Ri) (Min)8mΩ
Hold Current2A
Height1.2mm
Current - Max45A
Width1.8mm
Resistance - Post Trip (R1) (Max)45mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0805L200SL16ARG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0805L200SL16ARG Documents

0805L200SL16ARG datasheets or manufacturer documentation.

0805L200SL16ARG Schematic Symbol & PCB Footprint

The 0805L200SL16ARG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.