Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HTN78A3SPER
HTN78A3SPER - 1
HTN78A3SPER - 2
HTN78A3SPER - 3
Extended1/3
* Images are for reference only
HTN78A3SPER
Attributes
Value
Manufacturer
Jiaxing Heroic Elec Tech
MFR.Part #
HTN78A3SPER
JLCPCB Part #
C47344066
Package
ESOP-8
Description
-40℃~+125℃ 1 100kHz~1MHz 260uA 3A 6V~140V Adjustable Buck Built-in No Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Hiccup current limiting、External compensation Step-down type ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerJiaxing Heroic Elec Tech
PackageESOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching100kHz~1MHz
Voltage - Supply6V~140V
Output TypeAdjustable
Output Current3A
Quiescent Current260uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Hiccup current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HTN78A3SPER
HTN78A3SPER

* Images are for reference only

HTN78A3SPER

Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTN78A3SPER
JLCPCB Part #
C47344066
Package
ESOP-8
Description
-40℃~+125℃ 1 100kHz~1MHz 260uA 3A 6V~140V Adjustable Buck Built-in No Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Hiccup current limiting、External compensation Step-down type ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTN78A3SPER

* Images are for reference only

HTN78A3SPER
Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HTN78A3SPER
JLCPCB Part #
C47344066
Package
ESOP-8
Description
-40℃~+125℃ 1 100kHz~1MHz 260uA 3A 6V~140V Adjustable Buck Built-in No Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Hiccup current limiting、External compensation Step-down type ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTN78A3SPER Specifications

HTN78A3SPER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerJiaxing Heroic Elec Tech
PackageESOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching100kHz~1MHz
Voltage - Supply6V~140V
Output TypeAdjustable
Output Current3A
Quiescent Current260uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Hiccup current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTN78A3SPER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HTN78A3SPER Schematic Symbol & PCB Footprint

The HTN78A3SPER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.