


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down | |
| Operating Voltage | 1.8V~6.5V | |
| Output Current | 250mA | |
| Quiescent Current | 75uA | |
| Features | Charge pump / inverting topology switching、Overcurrent Protection、Output short-circuit protection、Soft-start、Load disconnect | |
| Switching Frequency | 800kHz | |
| Energy Efficiency | 90% | |
| Output Voltage | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS60501DGSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down | |
| Operating Voltage | 1.8V~6.5V | |
| Output Current | 250mA | |
| Quiescent Current | 75uA | |
| Features | Charge pump / inverting topology switching、Overcurrent Protection、Output short-circuit protection、Soft-start、Load disconnect | |
| Switching Frequency | 800kHz | |
| Energy Efficiency | 90% | |
| Output Voltage | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60501DGSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS60501DGSR datasheets or manufacturer documentation.
Datasheet: TPS60501DGSR Datasheet (PDF)
The TPS60501DGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.