Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27714DR
UCC27714DR - 1
UCC27714DR - 2
UCC27714DR - 3
Extended1/3
* Images are for reference only
UCC27714DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC27714DR
JLCPCB Part #
C473332
Package
SOIC-14
Description
-40℃~+125℃ 1.2V~2.1V 1.7V~2.7V 10V~17V 125ns 125ns 15ns 15ns 2 4A 4A 750uA Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+125℃
Propagation Delay tpHL125ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low1.2V~2.1V
Quiescent Current(Iq)750uA
Fall Time15ns
Rise Time15ns
Input Logic Level - High1.7V~2.7V
Voltage - Supply10V~17V
FeaturesEnable shutdown
Propagation Delay tpLH125ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27714DR
UCC27714DR

* Images are for reference only

UCC27714DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27714DR
JLCPCB Part #
C473332
Package
SOIC-14
Description
-40℃~+125℃ 1.2V~2.1V 1.7V~2.7V 10V~17V 125ns 125ns 15ns 15ns 2 4A 4A 750uA Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27714DR

* Images are for reference only

UCC27714DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27714DR
JLCPCB Part #
C473332
Package
SOIC-14
Description
-40℃~+125℃ 1.2V~2.1V 1.7V~2.7V 10V~17V 125ns 125ns 15ns 15ns 2 4A 4A 750uA Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27714DR Specifications

UCC27714DR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+125℃
Propagation Delay tpHL125ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)4A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low1.2V~2.1V
Quiescent Current(Iq)750uA
Fall Time15ns
Rise Time15ns
Input Logic Level - High1.7V~2.7V
Voltage - Supply10V~17V
FeaturesEnable shutdown
Propagation Delay tpLH125ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27714DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC27714DR Documents

UCC27714DR datasheets or manufacturer documentation.

Datasheet: UCC27714DR Datasheet (PDF)

UCC27714DR Schematic Symbol & PCB Footprint

The UCC27714DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.