Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APS0320M100H
APS0320M100H - 1
APS0320M100H - 2
APS0320M100H - 3
Extended1/3
* Images are for reference only
APS0320M100H
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS0320M100H
JLCPCB Part #
C47327448
Package
SMD,3.8x3.2mm
Description
1.42A 1.62A 10uH 417mΩ ±20% SMD,3.8x3.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,3.8x3.2mm
Current - Saturation(Isat)1.62A
Inductance10uH
Tolerance±20%
Current Rating1.42A
Application GradeConsumer grade
DC Resistance(DCR)417mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APS0320M100H
APS0320M100H

* Images are for reference only

APS0320M100H

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APS0320M100H
JLCPCB Part #
C47327448
Package
SMD,3.8x3.2mm
Description
1.42A 1.62A 10uH 417mΩ ±20% SMD,3.8x3.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS0320M100H

* Images are for reference only

APS0320M100H
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APS0320M100H
JLCPCB Part #
C47327448
Package
SMD,3.8x3.2mm
Description
1.42A 1.62A 10uH 417mΩ ±20% SMD,3.8x3.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS0320M100H Specifications

APS0320M100H technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,3.8x3.2mm
Current - Saturation(Isat)1.62A
Inductance10uH
Tolerance±20%
Current Rating1.42A
Application GradeConsumer grade
DC Resistance(DCR)417mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS0320M100H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APS0320M100H Documents

APS0320M100H datasheets or manufacturer documentation.

APS0320M100H Schematic Symbol & PCB Footprint

The APS0320M100H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.