Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APS0420M1R5D
APS0420M1R5D - 1
APS0420M1R5D - 2
APS0420M1R5D - 3
Extended1/3
* Images are for reference only
APS0420M1R5D
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS0420M1R5D
JLCPCB Part #
C47327169
Package
SMD,4.8x4mm
Description
1.5uH 45.5mΩ 5.05A 6.05A ±20% SMD,4.8x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,4.8x4mm
Current - Saturation(Isat)6.05A
Inductance1.5uH
Tolerance±20%
Current Rating5.05A
DC Resistance(DCR)45.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APS0420M1R5D
APS0420M1R5D

* Images are for reference only

APS0420M1R5D

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APS0420M1R5D
JLCPCB Part #
C47327169
Package
SMD,4.8x4mm
Description
1.5uH 45.5mΩ 5.05A 6.05A ±20% SMD,4.8x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS0420M1R5D

* Images are for reference only

APS0420M1R5D
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APS0420M1R5D
JLCPCB Part #
C47327169
Package
SMD,4.8x4mm
Description
1.5uH 45.5mΩ 5.05A 6.05A ±20% SMD,4.8x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS0420M1R5D Specifications

APS0420M1R5D technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,4.8x4mm
Current - Saturation(Isat)6.05A
Inductance1.5uH
Tolerance±20%
Current Rating5.05A
DC Resistance(DCR)45.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS0420M1R5D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APS0420M1R5D Documents

APS0420M1R5D datasheets or manufacturer documentation.

APS0420M1R5D Schematic Symbol & PCB Footprint

The APS0420M1R5D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.