Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. HT6908ARTZ
HT6908ARTZ - 1
HT6908ARTZ - 2
HT6908ARTZ - 3
HT6908ARTZ - 4
Extended1/4
* Images are for reference only
HT6908ARTZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT6908ARTZ
JLCPCB Part #
C47326426
Package
SOT-23-6
Description
-40℃~+125℃ 100uA 150V 15ns 25ns 30ns 3A 4V~13V 500mA DCM、CCM、QR Flyback Multi-mode compatible control Non Built-In SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerHTCSEMI
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Turn-On Time30ns
Turn-Off Time25ns
MOS Breakdown Voltage150V
Peak Output Current(Source)500mA
Peak Output Current(Sink)3A
Operating Voltage4V~13V
Applicable to AC-DC ArchitectureFlyback
Quiescent Current100uA
FeaturesMulti-mode compatible control
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay15ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. HT6908ARTZ
HT6908ARTZ

* Images are for reference only

HT6908ARTZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT6908ARTZ
JLCPCB Part #
C47326426
Package
SOT-23-6
Description
-40℃~+125℃ 100uA 150V 15ns 25ns 30ns 3A 4V~13V 500mA DCM、CCM、QR Flyback Multi-mode compatible control Non Built-In SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT6908ARTZ

* Images are for reference only

HT6908ARTZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT6908ARTZ
JLCPCB Part #
C47326426
Package
SOT-23-6
Description
-40℃~+125℃ 100uA 150V 15ns 25ns 30ns 3A 4V~13V 500mA DCM、CCM、QR Flyback Multi-mode compatible control Non Built-In SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT6908ARTZ Specifications

HT6908ARTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerHTCSEMI
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Turn-On Time30ns
Turn-Off Time25ns
MOS Breakdown Voltage150V
Peak Output Current(Source)500mA
Peak Output Current(Sink)3A
Operating Voltage4V~13V
Applicable to AC-DC ArchitectureFlyback
Quiescent Current100uA
FeaturesMulti-mode compatible control
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay15ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT6908ARTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT6908ARTZ Documents

HT6908ARTZ datasheets or manufacturer documentation.

HT6908ARTZ Schematic Symbol & PCB Footprint

The HT6908ARTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.